| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E10B35P L/C |
| SKU: | AAOMS27484E10B35P L/C |
MS27484E10B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 II Harsh Environment Thin Walled, Restricted Length Connectors, featuring a straight plug design with bayonet coupling, offer robust connectivity solutions for military and industrial applications. With a shell size of 10 and contact size 22D (13), these connectors provide reliable performance in extreme conditions, with an operating temperature range of -65 °C to 175 °C. Constructed from aluminum with electroless nickel and cadmium olive drab plating options, they ensure durability and conductivity. Meeting MIL-DTL-38999 II specifications, these connectors are designed for environment-resistant box and through bulkhead mounting receptacle types, making them ideal for demanding environments. Please note that this assembly does not ship with contacts.