MS27484E10B5P

Heilind Number:AAOMS27484E10B5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10B5P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10B5P
SKU:AAOMS27484E10B5P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatile connectivity solutions. These connectors, compliant with military specifications, are constructed to withstand extreme temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize removable crimp contacts for reliable connections. The aluminum shells come with plating options such as electroless nickel and cadmium finishes, meeting RoHS compliance standards. Suitable for demanding applications, these connectors ensure secure and durable performance in challenging conditions.