MS27484E10B98S

Heilind Number:AAOMS27484E10B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10B98S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10B98S
SKU:AAOMS27484E10B98S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in an insert. With operating temperatures ranging from -65 °C to 200 °C, these connectors provide reliable performance in harsh conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Crafted from aluminum with plating options including cadmium and nickel, they ensure durability and conductivity. Ideal for military and industrial applications, these connectors guarantee high performance with RoHS compliant options available.