MS27484E10B99PA

Heilind Number:AAOMS27484E10B99PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10B99PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10B99PA
SKU:AAOMS27484E10B99PA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors operate reliably in temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The plugs feature straight, RFI grounding, and standard configurations with a 90-degree cable clamp, ensuring secure connections. Compliant with military specification MIL-DTL-38999 II, they guarantee high performance in demanding applications. Crafted from durable aluminum shells with plating options such as electroless nickel and cadmium finishes, these connectors prioritize longevity and reliability. With RoHS certified cadmium-free variants, they meet stringent environmental standards, making them ideal for a wide range of industrial and military applications.