MS27484E10F13PA

Heilind Number:AAOMS27484E10F13PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10F13PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10F13PA
SKU:AAOMS27484E10F13PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. The connectors come in aluminum shells with multiple plating options, ensuring durability and compatibility with RoHS regulations. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Suitable for military and industrial use, these connectors meet stringent standards for performance and reliability.