MS27484E10F13PB

Heilind Number:AAOMS27484E10F13PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10F13PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10F13PB
SKU:AAOMS27484E10F13PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With options for straight, RFI grounding, and standard plugs featuring a 90-degree cable clamp, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts in multiple sizes, these connectors ensure reliable performance. Crafted with aluminum shells and offering plating choices such as electroless nickel, they prioritize durability and corrosion resistance. With RoHS certified finishes available, they meet environmental standards. Suitable for military and industrial applications, these connectors guarantee secure and efficient electrical connections in demanding settings.