MS27484E10F13PD

Heilind Number:AAOMS27484E10F13PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10F13PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10F13PD
SKU:AAOMS27484E10F13PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering robust environmental sealing for reliable performance in harsh conditions. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations such as front wall mount, rear wall mount, jam nut, and more, they provide versatility in installation. The aluminum shells come in different plating options, including RoHS certified finishes, ensuring compliance with environmental regulations. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connectivity. Perfect for military and industrial use, the MIL-DTL-38999 II connectors are designed to meet stringent performance standards.