MS27484E10F13S

Heilind Number:AAOMS27484E10F13S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10F13S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10F13S
SKU:AAOMS27484E10F13S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations including front and rear wall mounts, jam nuts, and box mounts. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they accommodate diverse installation needs. Featuring aluminum shells with plating options like cadmium and nickel, these connectors ensure reliable performance. Utilizing M39029 rear release crimp contacts, they are ideal for military and aerospace applications requiring secure and durable electrical connections.