MS27484E10F35P

Heilind Number:AAOMS27484E10F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10F35P
SKU:AAOMS27484E10F35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they accommodate diverse cable installations. Utilizing M39029 rear release crimp contacts, the connectors ensure reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they meet stringent durability requirements. The MIL-DTL-38999 II connectors, compliant with RoHS regulations, are ideal for military and industrial applications where rugged performance is essential.