MS27484E10F35PB

Heilind Number:AAOMS27484E10F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10F35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10F35PB
SKU:AAOMS27484E10F35PB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, are built to withstand extreme temperatures ranging from -65 °C to 200 °C. With durable aluminum shells and a range of plating options including gold and electroless nickel, they ensure reliable conductivity and protection against environmental factors. Ideal for military and aerospace applications, these connectors guarantee secure and efficient electrical connections in demanding settings.