MS27484E10F35PC

Heilind Number:AAOMS27484E10F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10F35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10F35PC
SKU:AAOMS27484E10F35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offered in different plating options, such as cadmium and nickel, these connectors ensure reliable performance in demanding applications. With RoHS certified finishes, they meet environmental standards while providing durability and conductivity.