| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E10F5SC L/C |
| SKU: | AAOMS27484E10F5SC L/C |
MS27484E10F5SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer durable and reliable connectivity for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for military and industrial applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure installations. The aluminum shells with RoHS compliant finishes provide enhanced durability, while options for EMI/RFI shielding guarantee optimal performance. Please note that this assembly does not ship with contacts.