| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E10F98PA L/C |
| SKU: | AAOMS27484E10F98PA L/C |
MS27484E10F98PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring a robust design that can accommodate up to 128 contacts. With an operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Featuring removable crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, compatibility is guaranteed. The connectors, made of aluminum with multiple plating options, meet stringent military specifications for durability and performance. Perfect for applications requiring EMI/RFI shielding, these connectors offer secure and conductive connectivity in demanding environments. Please note that this assembly does not ship with contacts.