MS27484E10F99P

Heilind Number:AAOMS27484E10F99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10F99P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10F99P
SKU:AAOMS27484E10F99P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering secure connectivity in harsh environments. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in aluminum shells with different plating options, ensuring durability and resistance to environmental factors. Utilizing M39029 rear release crimp contacts, they guarantee reliable performance. With RoHS certified finishes available, they meet strict environmental standards. Perfect for military and industrial use, these connectors are essential for maintaining secure and efficient electrical connections.