MS27484E10F99PA

Heilind Number:AAOMS27484E10F99PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10F99PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10F99PA
SKU:AAOMS27484E10F99PA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring front and rear wall mounts, jam nut, and box mount receptacles, they ensure secure connections in various applications. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for extreme conditions. Built with durable aluminum shells and available in multiple plating options, including RoHS-compliant finishes, they guarantee reliability and longevity. Utilizing M39029 rear release crimp contacts, they provide efficient signal transmission, with options for 90-degree cable clamps. Ideal for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, offering EMI/RFI shielding and environmental resistance. Trust in their gold-plated contacts, removable crimp contact design, and bayonet coupling for secure and efficient connectivity in demanding environments.