MS27484E10F99PD

Heilind Number:AAOMS27484E10F99PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10F99PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10F99PD
SKU:AAOMS27484E10F99PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they meet stringent military specifications for reliability. Available in aluminum shells with multiple plating options, including RoHS compliant finishes, these connectors ensure secure and durable connections. With 52 insert arrangements and M39029 rear release crimp contacts, they provide flexibility in design and assembly, making them ideal for demanding environments in aerospace, defense, and industrial sectors.