MS27484E12A22P

Heilind Number:AAOMS27484E12A22P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12A22P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12A22P
SKU:AAOMS27484E12A22P

Detailed Description

MIL-DTL-38999 Series II connectors are essential components for harsh environment applications, boasting up to 128 contacts in a single insert. Designed for durability, they offer reliable performance in extreme conditions with an operating temperature range of -65 °C to 200 °C. Available in various configurations such as front and rear wall mounts, jam nuts, and box mounts, these connectors ensure versatile installation options. Featuring aluminum shells with plating choices including cadmium-free finishes, they meet stringent quality standards. With MIL-DTL-38999 II specification compliance and EMI/RFI shielding, these connectors guarantee secure and efficient electrical connections for military and industrial use.