MS27484E12A22PA

Heilind Number:AAOMS27484E12A22PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12A22PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12A22PA
SKU:AAOMS27484E12A22PA

Detailed Description

The MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts, ensuring reliable connectivity in harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors cater to diverse needs. Constructed with durable aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they prioritize longevity and environmental resilience. Compliant with MIL-DTL-38999 II military specifications, these connectors guarantee performance excellence in mission-critical systems.