MS27484E12A22PB

Heilind Number:AAOMS27484E12A22PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12A22PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12A22PB
SKU:AAOMS27484E12A22PB

Detailed Description

MIL-DTL-38999 Series II connectors offer a robust solution for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs come in straight, RFI grounding, and standard options with 90-degree cable clamp, ensuring secure connections. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee reliability in aerospace, defense, and industrial applications. Crafted from aluminum with plating options including electroless nickel and cadmium finishes, they offer durability and corrosion resistance. The use of M39029 rear release crimp contacts ensures efficient and reliable connectivity. With RoHS compliant cadmium-free finishes available, these connectors prioritize environmental responsibility while meeting stringent performance standards.