MS27484E12A22PC

Heilind Number:AAOMS27484E12A22PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12A22PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12A22PC
SKU:AAOMS27484E12A22PC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity for harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they feature RFI grounding and standard plugs with a 90-degree cable clamp, utilizing M39029 rear release crimp contacts for reliable connections. Constructed with durable aluminum shells and plated in options like electroless nickel and cadmium finishes, these connectors guarantee performance and longevity, meeting stringent military specifications for mission-critical applications.