MS27484E12A35PA

Heilind Number:AAOMS27484E12A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12A35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12A35PA
SKU:AAOMS27484E12A35PA

Detailed Description

MIL-DTL-38999 Series II connectors offer a robust solution for harsh environments, featuring up to 128 contacts housed in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs come in straight, RFI grounding, and standard configurations, with options for cable clamp orientation. Compliant with military specification MIL-DTL-38999 II, these connectors ensure reliable performance in rugged conditions. Crafted from aluminum, they offer durability and are available in different plating options, including RoHS certified finishes. Trusted for their quality and performance, MIL-DTL-38999 Series II connectors are ideal for aerospace, defense, and industrial applications.