MS27484E12A35S

Heilind Number:AAOMS27484E12A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12A35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12A35S
SKU:AAOMS27484E12A35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The plugs come in straight, RFI grounding, and standard options, with 90-degree cable clamps for easy installation. Made of aluminum with plating choices including cadmium and nickel, these connectors ensure durability and resistance to corrosion. Meeting MIL-DTL-38999 II specifications, they are suitable for military and aerospace use, with RoHS compliant options available.