MS27484E12A3PB

Heilind Number:AAOMS27484E12A3PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12A3PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12A3PB
SKU:AAOMS27484E12A3PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, these connectors cater to different connectivity needs. Compliant with military specification MIL-DTL-38999 II, they ensure reliable performance in demanding applications. Crafted from aluminum, they come in multiple plating options including electroless nickel and cadmium finishes. These connectors are ideal for applications requiring rugged, high-performance connectivity in challenging environments.