MS27484E12A3S

Heilind Number:AAOMS27484E12A3S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12A3S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12A3S
SKU:AAOMS27484E12A3S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With operating temperatures ranging from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs, including straight and RFI grounding options, ensure secure connections with a 90-degree cable clamp. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee high performance and durability. Crafted from aluminum with plating choices like electroless nickel and cadmium finishes, they offer corrosion resistance. Suitable for applications requiring environmental sealing and reliable conductivity, these connectors are essential for demanding military and industrial settings.