MS27484E12B35P

Heilind Number:AAOMS27484E12B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B35P
SKU:AAOMS27484E12B35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors are reliable in demanding conditions. Available in various configurations like front and rear wall mounts, jam nuts, and box mounts, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Crafted from aluminum, they are offered with different plating options, including cadmium-free finishes for RoHS compliance. With a straight plug design and EMI/RFI shielding, they are ideal for military and industrial applications, ensuring durability and performance.