MS27484E12B35PA

Heilind Number:AAOMS27484E12B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B35PA
SKU:AAOMS27484E12B35PA

Detailed Description

MIL-DTL-38999 Series II connectors offer durable solutions for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they ensure both durability and corrosion resistance. Perfect for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications for quality and performance.