MS27484E12B35PC

Heilind Number:AAOMS27484E12B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B35PC
SKU:AAOMS27484E12B35PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they meet stringent military specifications. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure secure and efficient connections. Constructed with aluminum shells and offering multiple plating options, including RoHS-compliant finishes, they provide durability and versatility. Perfect for applications requiring EMI/RFI shielding, these connectors are essential for demanding industrial and military environments.