MS27484E12B35PD

Heilind Number:AAOMS27484E12B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B35PD
SKU:AAOMS27484E12B35PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Compliant with military specification MIL-DTL-38999 II, these connectors come in aluminum shells with options for plating finishes such as cadmium and nickel. With RoHS certified cadmium-free variants, they ensure high reliability and performance. Suitable for military and aerospace industries, these connectors provide secure and durable electrical connections in demanding conditions.