MS27484E12B3S

Heilind Number:AAOMS27484E12B3S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B3S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B3S
SKU:AAOMS27484E12B3S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65°C to 200°C. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and more, they provide versatility in installation. Featuring aluminum shells with plating options including electroless nickel and cadmium finishes, they ensure durability and reliability. With removable crimp contacts and EMI/RFI shielding, these connectors are ideal for military and aerospace applications. Conductive and environment-resistant, they meet stringent performance standards for connectivity in demanding environments.