MS27484E12B3SD

Heilind Number:AAOMS27484E12B3SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B3SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B3SD
SKU:AAOMS27484E12B3SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. These connectors, compliant with military specification MIL-DTL-38999 II, boast aluminum shells with plating options such as cadmium and nickel for enhanced durability. Ideal for military and industrial applications, they ensure secure and efficient electrical connections in demanding environments.