MS27484E12B4P

Heilind Number:AAOMS27484E12B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B4P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B4P
SKU:AAOMS27484E12B4P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts per insert and a wide operating temperature range of -65 °C to 200 °C. These connectors, featuring front wall mount, rear wall mount, jam nut, and box mount receptacles, offer versatility in installation. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering plating options including cadmium and nickel, these connectors ensure durability. With EMI/RFI shielding and RoHS compliance, they provide secure and environmentally friendly connectivity solutions for military and industrial applications.