MS27484E12B4PB

Heilind Number:AAOMS27484E12B4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B4PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B4PB
SKU:AAOMS27484E12B4PB

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity solutions with up to 128 contacts in an insert. Designed for harsh environments, they boast an operating temperature range from -65 °C to 200 °C. Available in various receptacle styles, including front and rear wall mount, jam nut, and box mount options, these connectors ensure versatile installation. With straight, RFI grounding, and standard plug variations, they cater to diverse needs. Featuring M39029 rear release crimp contacts, these connectors guarantee reliable performance. Crafted with aluminum shells and offering plating choices like cadmium and nickel, they prioritize durability and corrosion resistance. Suitable for military and industrial applications, these connectors are essential for maintaining secure and efficient electrical connections in demanding environments.