MS27484E12B4PC

Heilind Number:AAOMS27484E12B4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B4PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B4PC
SKU:AAOMS27484E12B4PC

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and performance in harsh environments, featuring up to 128 contacts housed within a secure insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for a variety of applications. Available in various mount types such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, ensure secure connections. Compliant with military specification MIL-DTL-38999 II, they guarantee reliability in demanding conditions. Crafted from aluminum with multiple plating options including cadmium-free finishes, these connectors prioritize environmental sustainability. Suitable for male contacts, they offer enhanced conductivity and ingress protection, making them ideal for critical operations requiring rugged connectivity.