MS27484E12B4SA

Heilind Number:AAOMS27484E12B4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B4SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B4SA
SKU:AAOMS27484E12B4SA

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, with up to 128 contacts housed in a sealed insert. Designed for durability, they can operate in temperatures ranging from -65 °C up to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Featuring straight and 90-degree cable clamp plugs, they accommodate different installation needs. With options for RoHS compliant finishes, such as cadmium-free plating, these connectors are ideal for military and aerospace applications requiring secure and high-performance electrical connections.