MS27484E12B4SD

Heilind Number:AAOMS27484E12B4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B4SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B4SD
SKU:AAOMS27484E12B4SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, as well as jam nut configurations, they provide versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications. Ideal for demanding environments, these connectors provide durable and reliable connectivity for a wide range of applications.