MS27484E12B98PB

Heilind Number:AAOMS27484E12B98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B98PB
ECAD Model:
3D Model

Description:

AAOMS27484E12B98PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B98PB
SKU:AAOMS27484E12B98PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments with up to 128 contacts in an insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in various configurations including front and rear wall mounts, jam nuts, and box mounts, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, as well as different shell sizes and insert arrangements, these connectors accommodate diverse needs. Constructed with aluminum shells and offering plating choices like electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. Meeting MIL-DTL-38999 II military specifications, these connectors provide secure and efficient connectivity in demanding applications.