MS27484E12B98SB

Heilind Number:AAOMS27484E12B98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B98SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B98SB
SKU:AAOMS27484E12B98SB

Detailed Description

MIL-DTL-38999 Series II connectors offer a rugged solution for demanding environments, with up to 128 contacts housed in a sealed insert. Operating efficiently between -65°C and 200°C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated in options like electroless nickel and cadmium finishes, they ensure reliable performance in harsh conditions. RoHS compliant variants are also offered, making them suitable for a range of applications requiring durability and conductivity.