MS27484E12B98SD

Heilind Number:AAOMS27484E12B98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12B98SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12B98SD
SKU:AAOMS27484E12B98SD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in aluminum shells with plating options like cadmium and nickel, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors are optimized for secure connections. RoHS compliant finishes are also available, catering to environmental regulations. Perfect for military specifications and other high-performance environments, MIL-DTL-38999 Series II connectors deliver exceptional performance and connectivity.