| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E12F22SA L/C |
| SKU: | AAOMS27484E12F22SA L/C |
MS27484E12F22SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, with their rugged construction and versatile design, are ideal for use in demanding environments. Featuring up to 128 contacts in an insert, these connectors ensure reliable connectivity even in extreme temperatures ranging from -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different installation requirements. With aluminum shells and a choice of plating options, such as cadmium-free finishes and electroless nickel coating, these connectors provide long-lasting durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing you to customize it according to your specific needs.