MS27484E12F35S

Heilind Number:AAOMS27484E12F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12F35S
SKU:AAOMS27484E12F35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, these connectors are ideal for harsh environments. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp, suitable for diverse applications. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure reliable connectivity. With aluminum shells and multiple plating choices such as cadmium and nickel, they provide durability and corrosion resistance. Meeting MIL-DTL-38999 II military specifications, these connectors guarantee high performance and compliance with industry standards.