MS27484E12F3SA

Heilind Number:AAOMS27484E12F3SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12F3SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12F3SA
SKU:AAOMS27484E12F3SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in 9 shell sizes with 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, they ensure durability and reliability. With RoHS compliant finishes, these connectors are ideal for military and industrial use, providing environment-resistant connectivity with high mating cycles.