MS27484E12F3SB

Heilind Number:AAOMS27484E12F3SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12F3SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12F3SB
SKU:AAOMS27484E12F3SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various receptacle and plug configurations, including front and rear wall mount, jam nut, and box mount options, these connectors offer versatility in connectivity solutions. Compliant with military specification MIL-DTL-38999 II, they ensure reliability and performance in demanding applications. With RoHS-certified finishes and contact plating options like gold, they guarantee enhanced durability and conductivity. The aluminum shells come in different plating options, such as electroless nickel, providing corrosion resistance. These connectors, with their EMI/RFI shielding capabilities and high mating life of 500 cycles, are ideal for military, aerospace, and industrial use, offering secure and efficient electrical connections.