MS27484E12F3SD

Heilind Number:AAOMS27484E12F3SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12F3SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12F3SD
SKU:AAOMS27484E12F3SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance. Available in various configurations such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they cater to diverse installation needs. Featuring aluminum shells with plating options including cadmium-free finishes, these connectors ensure durability and compliance with RoHS standards. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they guarantee secure connections. Suitable for military and industrial applications, MIL-DTL-38999 Series II connectors deliver exceptional conductivity and ingress protection for demanding environments.