MS27484E12F4S

Heilind Number:AAOMS27484E12F4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12F4S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12F4S
SKU:AAOMS27484E12F4S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering durable environmental sealing for a wide range of applications. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for harsh environments. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in aluminum shells with plating options such as cadmium-free finishes, ensuring compliance with RoHS standards. Utilizing M39029 rear release crimp contacts, they guarantee secure and reliable connections. The 38999 Series II connectors, with their EMI/RFI shielding and conductivity features, are ideal for military and industrial applications that demand high performance and durability.