MS27484E12F4SA

Heilind Number:AAOMS27484E12F4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12F4SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12F4SA
SKU:AAOMS27484E12F4SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering a range of plating options, including RoHS certified finishes, these connectors ensure durability and performance. With a wide operating temperature range of -65°C to 200°C, they are ideal for demanding applications in military and aerospace industries.