MS27484E12F4SC

Heilind Number:AAOMS27484E12F4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12F4SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12F4SC
SKU:AAOMS27484E12F4SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a single insert. With exceptional durability, they are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet stringent military specifications for reliability. Featuring gold-plated removable crimp contacts and electroless nickel coating, they ensure optimal conductivity and corrosion resistance. Suitable for demanding applications, the connectors are RoHS compliant, making them a dependable choice for critical systems.