MS27484E12F98PD

Heilind Number:AAOMS27484E12F98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E12F98PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E12F98PD
SKU:AAOMS27484E12F98PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert and a wide operating temperature range of -65 °C to 200 °C. These connectors, available in various styles including front and rear wall mount, jam nut, and box mount receptacles, offer versatility in connectivity solutions. With options for straight, RFI grounding, and standard plugs with 90-degree cable clamps, they cater to diverse installation needs. Compliant with military specification MIL-DTL-38999 II, these circular connectors ensure reliable performance in demanding applications. Constructed with aluminum shells and offering multiple plating choices, including RoHS-compliant finishes, they prioritize durability and environmental friendliness. Trusted for their quality and performance, these connectors are essential for mission-critical operations in aerospace, defense, and industrial sectors.