MS27484E14A35PA

Heilind Number:AAOMS27484E14A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14A35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14A35PA
SKU:AAOMS27484E14A35PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Available in aluminum shells with multiple plating options including cadmium-free finishes, these connectors ensure reliable performance. With M39029 rear release crimp contacts in various sizes, they offer flexibility in connectivity. Ideal for military and industrial use, these connectors are durable and meet stringent quality standards.