MS27484E14A37S

Heilind Number:AAOMS27484E14A37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14A37S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14A37S
SKU:AAOMS27484E14A37S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Available in various mount types including front and rear wall, jam nut, and box mount receptacles, as well as straight and RFI grounding plugs with 90-degree cable clamps. Compliant with military specification MIL-DTL-38999 II, these connectors come in aluminum shells with options for plating finishes such as electroless nickel and iridescent yellow cadmium. With RoHS-certified cadmium-free alternatives, they offer reliable connectivity for applications requiring durability and performance in challenging settings.