MS27484E14A5SA

Heilind Number:AAOMS27484E14A5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14A5SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14A5SA
SKU:AAOMS27484E14A5SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and reliable connections. With options for straight, RFI grounding, and standard plugs, they offer versatility for different applications. Constructed with aluminum shells and offering multiple plating choices, such as electroless nickel and cadmium finishes, they are suitable for diverse industrial and military settings. RoHS compliant versions are also available, meeting environmental standards. Trusted for their durability and performance, MIL-DTL-38999 Series II connectors are ideal for demanding connectivity needs.